EAO 82-4552.1000 EAO Series82 82-4552.1000 Pushbutton Mo 16mm Al Flat Screw

Standard range
Order Code:

53-0206

Brand: EAO MPN: 82-4552.1000
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

This EAO 82-4552.1000 Series 82 82-4552.1000 pushbutton is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use.
  • Mounting Design: Flush
  • Front Shape: Round
  • Lens Illumination: Non- Illuminative
  • IP Rating: IP65/IP67
  • Actuator: Momentary
  • Function: Pushbutton
  • Switching Current: 3A
  • Switching System: Snap-action
  • Contact Material: Silver
  • Weight: 0.018kg
Type Push-button
Action Momentary
Contact Configuration 1C
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot