EAO 82-6551.1000 EAO Series82 82-6551.1000 Pushbutton Mo 22 5mm Al Flat Plug

Standard range
Order Code:

53-0265

Brand: EAO MPN: 82-6551.1000
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

This EAO 82-6551.1000 Series 82 Push Button is a momentary switch which is resistant to vandalism and sealed for use in harsh environments. This protection makes the switches ideally suited for exposed public use.


•Mounting Design: Flush
•Front Shape: Round
•Lens Illumination: Non- Illuminative
•IP Rating: IP65/IP67
•Actuator: Momentary
•Function: Pushbutton
•Switching Current: 3A
•Switching System: Snap-action
•Contact Material: Silver
•Weight: 0.018kg

Type Push-button
Action Momentary
Contact Configuration 1C
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot