Christmas Opening Hours and Delivery Dates here

Easee 10523 Easee One Single Phase 7.4kW Untethered EV Charger in Black

Order Code:

65-4480

Brand: Easee MPN: 10523 EAN-13: 7090052315378
Qty Unit Price (Ex VAT)
1+ £499.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayContact us for additional stock

The Easee One 10523 is a secure and powerful 7kW electric vehicle charger. The Easee One has been developed specifically for the UK domestic market. It's lightning-intelligent, gives you more power, smarter control and a high level of security.

Easee One is intelligent and adapts to all electric vehicles, power supplies and mains. With our home charging solution there is no need to think about technical specifications – the Easee One will automatically detect what power the vehicle requires.

Built to comply with UK regulations, the Easee One comes with both integrated type B RCD protection and open PEN conductor protection.



Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 256 x 193 x 106mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK08
IP Rating IP54
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID Yes
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered No
Type Electric Vehicle Charger
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot