Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £99.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Easee Equalizer 90500UK 100A Single Phase Kit provides all the main components required to install an Easee Equalizer on a charging site with one circuit.
The Kit includes: 1x Easee Equalizer, 1x Energy Meter, 1x RJ12 Cable, 1x Current Transformer (CT Clamp).
The Easee Equalizer is a smart device, designed to optimise your charging experience. It connects to your power meter and measures your energy consumption and the current load in real-time, automatically balancing the total energy level between the charger and your building.
The Equalizer lets you utilise all the available capacity, without running the risk of tripping the main fuse due to overload. It reads the total energy use in your building and communicates this to the charger via WiFi and radio. The charger then adjusts the vehicle charging according to available capacity. When energy consumption in your building is lower, more energy automatically becomes available for the charger, allowing faster charging. The Equalizer provides constant communication to the charger via WiFi and radio, even if internet connection is lost.
The Easee Equalizer allows you to charge your electric vehicle (EV) with surplus clean and renewable energy from a solar panel system or other renewable energy source. Charging can be selected to be from surplus renewable only or renewable and grid electricity, while balancing the energy supply and grid demand.
Product Description | Easee 100A Single Phase Equalizer Kit |
Replenishh Order Code | 65-4512 |
Supplier Code | 90500UK |
Product Type | Dynamic Load Balance Device |
Colour | White |
Equalizer Dimensions (H x W x D) | 110 x 110 x 27.5mm |
Equalizer Weight | 95g |
Weight of Kit | 0.493kg |
Cable | Custom RJ12 cable, 1.5m (Extension possible using extension cable up to 15m) |
Warranty | 3 Years |
Installation Options | Wall Mount Plate or DIN-rail |
Equalizer Power Supply | 5-30V DC, 100mA |
Overvoltage Category | CAT III |
Ingress Protection (IP) | IP40 (Easee Equalizer), IP51 (Eastron Energy Meter) |
Operating Temperature | -20°C to 50°C |
Load Balancing | Yes |
Connectivity | Easee App, Easee Link, WiFi, RFID/NFC reader |
Smart Charging | Yes |
Solar Integration | Yes |
Type | Dynamic Load Balance Device |
---|---|
Colour | White |
Connectivity | WiFi / Easee Link RF |
Depth | 280mm |
Height | 130mm |
Mounting Type | Wall / DIN-rail |
Power Supply (Equalizer) | 5-32V DC, 100mA |
Weight | 0.493kg |
Width | 240mm |
To use this facility please Sign In.
Sign In