myenergi CT100-16-05 Current transformer with 5m cable (100A 16mm)

Standard range
Order Code:

65-4042

Brand: myenergi MPN: CT100-16-05 EAN-13: 0761856647701
Qty Unit Price (Ex VAT)
1+ £15.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 3 weeks

This split-core current transformer simply clips around your building's incoming live input cable to monitor the current flowing through it. The split core enables it to be fitted without disconnecting the power.

myenergi zappi and eddi are supplied with one wired Current Transformer (CT) as standard. The 22kW, three phase zappi is supplied with three.

Some installations will require additional CTs if you want additional monitoring functions.


  • 16mm internal diameter
  • Split core for easy installation
  • No need to disconnect power
  • Fitted with 5m cable
  • Maximum current measurement: 100A
  • Dimensions: 20 x 25 x 20mm
  • Weight: 0.18kg
Type Current transformer
Current Rating 100A
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot