Site: Industry
Currency: GBP    
EO Charging COM-0100-0001 100A/1V Output CT Clamp

EO Charging COM-0100-0001 100A/1V Output CT Clamp

EO Charging
Standard range
Order Code:

65-4416

Brand: EO Charging MPN: COM-0100-0001
Qty Unit Price (Ex VAT)
1+ £12.49
10+ £12.36
25+ £12.26
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 9 days

This EO Charging CT clamp is suitable for use with the EO Mini Pro 3 and Genius 2 EV charger ranges.

The CT clamp will monitor the total load (amps) going through your home. If the current clamp detects that the load is close to exceeding the maximum the house is able to handle, then the charge rate on your charger will be reduced to compensate.

This unit is used for load management and is suitable for use with 100A AC inputs.


Type Current transformer
Core Material Ferrite
Dielectric strength 3500V AC/min
Input current 100A AC
Installation method Sub-plate mounting
Output Voltage 1V AC
Weight 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C