Christmas Opening Hours and Delivery Dates here

Easee ACCT2-7,5 Type 2 - Type 2 Cable

Order Code:

65-3641

Brand: Easee MPN: ACCT2-7,5 EAN-13: 7090052310137
Qty Was Unit Price (Ex VAT)
1+ £240.00 £157.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayContact us for additional stock

A 7.5m long 3-phase electric vehicle charging cable rated at 32A (up to 22kW) with a type 2 plug on each end.

The Easee Type 2 EV Charging Cable is designed to work with all Type 2 Compatible vehicles, with the ability to charge from 1.4kW to 22kW (Vehicle dependant). It has been designed such that the charging lead can be permanently connected to the Easee Charging Robot if required.



Product DescriptionEasee Type 2 - Type 2, 32A Three Phase (up to 22kW) Cable
Replenishh Order Code:65-3641
Supplier Code:90201
Product Type:EV Charging Cable
Warranty:12 Months
Cable Length:7.5m
Max Current Rating:32A Single Phase | 32A Three Phase
Phase:Three Phase
Handle Colour:Black
Cable Colour:Black

Type Electric vehicle charging cable 32A
Cable Length 7.5m
Connectors Type 2 to type 2
Current Rating 32A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot