Qty | Unit Price (Ex VAT) |
---|---|
1+ | £122.57 |
A premium quality electric vehicle charging cable with excellent ergonomics and design.
This high performance cable is engineered to last and is backed by a 3 year warranty.
Type | Electric vehicle charging cable 32A |
---|---|
Cable colour | Black |
Cable length | 10m |
Connector colour | Black |
Connectors | Type 2 to Type 2 |
Current Rating | 32A |
IP rating | IP55 |
Phases | 1-phase |
To use this facility please Sign In.
Sign In