Qty | Unit Price (Ex VAT) |
---|---|
1+ | £584.25 |
Same Look, endless new opportunities
The new myenergi ZAPPI-2H07UB-G 7kW electric vehicle charger just got even better!
Zappi is now OCPP 1.6J compatible. You can pair the green charging experience with charge point management platforms, fleet management systems, and much more.
The latest model features built-in WiFi and Ethernet, so no need for a separate hub. This charger also has a Type 2 output socket and a black colour scheme.
This charger incorporates the latest electrical protection devices required for safe operation, even during supply faults.
The Zappi Chargepoint is BS 7671 18th Edition ready and includes an integrated RCD and Earth fault detection feature which removes the need for a separate earth electrode.
Please note: Charge Points must be installed by a BS7671 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | Yes |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 439 x 282 x 122mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK10 |
IP rating | IP65 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7kW |
Residual Current Detection (RCD) | Yes |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | Yes |
Supply Phase | Single Phase |
Supply Voltage | 230V AC |
Tethered | No |
Tethered Cable Length | N/A |
Type | Electric Vehicle Charger |
Weight | 5.1kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In