Qty | Unit Price (Ex VAT) |
---|---|
50+ | £4.05 |
Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable
incorporates power conductors and a 2 core screened data cable, encapsulated in a double sheathed design for extra protection.
Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and a 2 core data/signal cable is required.
These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.
Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Steel Wire Armour: Galvanised Steel
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: 2 core screened energy monitor cable
Product Description: | EV-Ultra® 3 Core 4.0mm² plus Data Cable with SWA |
Order Code: | 02-1364 |
Supplier Code: | EV-ULTRA3C4.0SWA |
Number and Nominal CSA of Conductors: | 3 x 4.0mm² Plus 2 x Data |
Nominal Stranding of Conductor: | 7/0.85mm |
Nominal Radial Thickness of Insulation: | 0.7mm |
Nominal Overall Diameter of Bedding: | 11.0mm |
Galvanised SWA | 0.9mm |
Nominal Radial Thickness of Sheath: | 1.0mm |
Max Current Rating: | 45A |
Voltage Drop | 12 mV/A/m |
Features and Benefits:
Insulation material | PVC |
---|---|
Cable Diameter | 15mm |
Colour | Black |
Conductor Cross-section | 0.85mm² |
Length | 1m |
No. of Cores | 3 + Data |
Sold by Metre | Yes |
To use this facility please Sign In.
Sign In