Easter opening times here
DONCASTER CABLES EV-ULTRA3C4.0 4MM 3 CORE POWER + DATA CABLE - 50M

DONCASTER CABLES EV-ULTRA3C4.0 4MM 3 CORE POWER + DATA CABLE - 50M

Doncaster Cables
Standard range
Order Code:

02-1360

Brand: Doncaster Cables MPN: EV-ULTRA3C4.0 EAN-13: 5021145124962
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.80
Price per unit Ex VAT
Order in multiples of 50
350 in stock, despatched same dayAdditional quantity lead time 7 days

Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable
incorporates power conductors and a 2 core screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and a 2 core data/signal cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: 2 core screened energy monitor cable



Product Description:EV-Ultra® 3 Core 4.0mm² plus Data Cable
Order Code:02-1360
Supplier Code:EV-ULTRA3C4.0
Number and Nominal CSA of Conductors:3 x 4.0mm² Plus 2 x Data
Nominal Stranding of Conductor:7/0.85mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:11.0mm
Galvanised SWAN/A
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:45A
Voltage Drop12 mV/A/m

Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c

Insulation material PVC
Cable Diameter 13.6mm
Colour Black
Conductor Cross-section 0.85mm²
Length 1m
No. of Cores 3 + Data
Sold by Metre Yes

Order Code: 28-4744

MPN: UNICC6

UniStrand
Standard range
Price per unit Ex VAT
50+ 200+
£0.061 £0.052
400 in stock, despatched same dayAdditional 400 due on 14/05/2025

Order Code: 28-4755

MPN: UNI20SBWK

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£2.23 £1.62
9 in stock, despatched same dayContact us for additional stock

Order Code: 65-4290

MPN: EVFIX10B

D-Line
Standard range
Price per unit Ex VAT
1+
£18.26
£14.24
11 in stock, despatched same dayAdditional 10 due on 29/04/2025

Order Code: 65-4435

MPN: 1LSB1214

LINIAN
Standard range
Price per unit Ex VAT
1+
£8.63
24 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 86-0306

MPN: 10006784

Weicon
Standard range
Price per unit Ex VAT
1+ 5+
£15.68 £14.40
35 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 86-0314

MPN: 10006805

Weicon
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£15.68 £13.81 £12.06
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C