Timeguard EASSCP4PR Emergency Alarm System Steel Control Panel Four Zone

Order Code:

23-9242

Brand: Timeguard MPN: EASSCP4PR

Discontinued


Buy Emergency Alarm System Steel Control Panel Four Zone (Batt Back Up) - audible and visual alert, reset button, standby LED (on mains operation) and automatic fault detection that warns of a wiring problem. This fantastic emergency assist alarm control panel from Timeguard, is brought to you by Rapid.

The Timeguard EACP4  has an audible and visual alert, rest button and a standby LED as well as an automatic fault detection that warns of wiring problems. The control panel will ensure complete safety and convenience. The Timeguard EACP4 has a battery backup providing in the event of a power failure, 36 hours in standby and 45 minutes in continuous alarm system.


  • Beautiful stainless steel  finish
  • Simple to install 2-wire connection from control panel to kit components
  • Slimline design to compliment any building/room interior
  • Stainless steel finish design
  • 4 zone systems ideal for multi-point applications, WC's, residential homes, changing rooms and large commercial buildings
  • Continuous high dB control panel alarm with audible and visual alerts
  • Control panel fits standard BS flush 2 gang or surface mounted boxes
  • Complies with BSEN 60065: 2002
  • Designed to meet requirements of the DDA (Disability Act)
  • Battery back-up in the event of a power failure
  • Typically 6 hours in standby
  • 15 minutes in continuous alarm condition
  • Manufacturer's part no. Timeguard EASSCP4PR
Type Alarm control panel
Application Emergency assist alarm control
Height 85mm
Length 145mm

Reviews


Be the first to submit a review

Trustpilot