Christmas Opening Hours and Delivery Dates here

Eaton 197211 EASY-E4-UC-12RC1 PLC controller 1pc nan technology

Order Code:

02-5879

Brand: Eaton MPN: 197211 EAN-13: 4015081939480
Qty Unit Price (Ex VAT)
1+ £167.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

The Eaton 197211 EASY-E4-UC-12RC1 is a compact PLC controller designed for efficient automation in industrial settings. Featuring 12 inputs and flexible configuration options, it is ideal for small to medium-sized control tasks. Typical applications include building automation and machine control systems.
Type PLC controller
Supply Voltage 12 - 24 V DC/AC
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 8
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 24V DC/AC
Min. ambient temperature -25°C
Min. operating voltage 12V AC
Misc Attribute EASY-E4-UC-12RC1
Week/year timer Yes
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot