Christmas Opening Hours and Delivery Dates here
Eaton 206902 TS-CI-K2 Rail Metal 1pc Robust design for secure fitting

Image Representative of Range

Eaton 206902 TS-CI-K2 Rail Metal 1pc Robust design for secure fitting

Order Code:

02-6024

Brand: Eaton MPN: 206902 EAN-13: 4015082069025
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Eaton TS-CI-K2 Rail is a single metal piece designed for secure mounting applications. Manufactured by Eaton, it ensures durability and reliability in industrial settings. It is typically used in electrical installations and automation systems.
Type Rail
Length 82mm
Accessory TRUE
Colour Metal
Compatible with (details) CI K2
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Product function: Installation system
Misc Attribute 2 TS-CI-K2
Spare part FALSE
Type of accessory/spare part Mounting set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot