Christmas Opening Hours and Delivery Dates here
Eaton 216472 M22 Label 33x50mm Yellow EMERGENCY STOP 1pc

Image Representative of Range

Eaton 216472 M22 Label 33x50mm Yellow EMERGENCY STOP 1pc

Order Code:

02-6088

Brand: Eaton MPN: 216472 EAN-13: 2050005032252
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/01/2026

Eaton manufactures the M22-XZK-GB99 label, measuring 33 mm by 50 mm and used for emergency stop applications. The label is yellow, designed to ensure high visibility in safety-critical environments. It is suitable for use in industrial settings where clear and immediate communication of the stop function is necessary.
Accessory Type Label
Dim (W x H) 33 mm x 50 mm
Factory colour Yellow
Height 50mm
IP Rating IP66
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Rectangular
Misc Attribute 2 M22-XZK-GB99
Print motif EMERGENCY STOP
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot