Christmas Opening Hours and Delivery Dates here
Eaton 216484 M22-XYK1 Label 50x50 mm Emergency Stop Yellow 1pc

Image Representative of Range

Eaton 216484 M22-XYK1 Label 50x50 mm Emergency Stop Yellow 1pc

Order Code:

02-6090

Brand: Eaton MPN: 216484 EAN-13: 2050005032276
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

This Eaton 216484 label is a yellow emergency stop sign, sized 50 mm by 50 mm. It features multilingual text in German, English, French, and Italian. Typically used in industrial settings, it ensures swift emergency operations.
Accessory Type Label
Dim (W x H) 50 mm x 50 mm
Factory colour Yellow
Height 50mm
IP Rating IP66
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Square
Misc Attribute 2 M22-XYK1
Print motif EMERGENCY STOP (de, en, fr, it)
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot