EATON M22-D-G Actuator Push Green Flush 216596

Order Code:

78-4150

Brand: Eaton MPN: M22-D-G EAN-13: 4015082165963

Discontinued


This pushbutton actuator with flush green plate is part of the RMQ-Titan system of pilot devices from EATON.


  • Momentary action
  • Flat design
  • Titanium bezel
  • IP67/IP69K protection
  • Front dimensions 22 x 22mm
  • Manufacturer's part M22-D-G
Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) None
Illumination Type None
Max. Current N/A

Reviews


Be the first to submit a review

Trustpilot