EATON M22-PV Actuator E-Stop Lock-Off Pull 216876

Order Code:

78-4156

Brand: Eaton MPN: M22-PV EAN-13: 4015082168766

Discontinued


Non-illuminated mushroom head emergency stop button actuator, part of the RMQ-Titan system of pilot devices from EATON.


  • Release by pulling
  • Head colour red
  • Protection IP67, IP69K
  • Head dimensions: 38mm diameter x 48mm length
  • Manufacturer's part M22-PV

Type Emergency stop
Action Pull
Contact Configuration N/A
Illumination Colour(s) None
Illumination Type None
Max. Current N/A

Reviews


Be the first to submit a review

Trustpilot