EATON M30C-FL-A Indicator Light 30mm Flat Amber

Order Code:

78-1294

Brand: Eaton MPN: M30C-FL-A

Discontinued


A 30mm indicator light from the RMQ-Titan M30 range of modular pilot devices. The indicator is especially useful for the easy identification of signal/process status and can be monitored from distance.

The RMQ-Titan range of modular pilot devices are versatile and easy to assemble modular switch units that are the perfect solution for a wide variety of applications and processes. The ergonomic actuators combine stylish design with optimum functionality, making them comfortable and intuitive to use.


  • Amber indicator colour
  • Metal bezel
  • Impulse withstand voltage 4kV
  • Insulation voltage 250V
  • Overvoltage cat/pollution III/3
  • IP67 Rated
Type Indicator light
Illumination Colour(s) Amber

Reviews


Be the first to submit a review

Trustpilot