EATON M30C-FR10K Potentiometer 30mm Flat 10K

Order Code:

78-1300

Brand: Eaton MPN: M30C-FR10K EAN-13: 4015081821013

Discontinued


This 10K potentiometer actuator is from the RMQ-Titan M30 range of modular pilot devices. The potentiometer has a rated power of 0.5W and 10% accuracy and is terminated by three individual screw terminals.

The RMQ-Titan range of modular pilot devices are versatile and easy to assemble modular switch units that are the perfect solution for a wide variety of applications and processes. The ergonomic actuators combine stylish design with optimum functionality, making them comfortable and intuitive to use.


  • Scaled knob
  • Metal bezel
  • Impulse withstand voltage 4kV
  • Insulation voltage 250V
  • Overvoltage cat/pollution III/3
  • IP67 Rated
Type Potentiometer actuator
Action Rotary

Reviews


Be the first to submit a review

Trustpilot