EATON PLSM-C2-MW Miniature Circuit Breaker 2A C-type SP 10kA 242194

Order Code:

28-4681

Brand: Eaton MPN: PLSM-C2-MW

Discontinued


High quality single pole miniature circuit breaker from the PLSM series by EATON. This circuit breaker is ideal for use in commercial and residential applications.


  • Rated current 2A
  • Tripping characteristic C
  • Rated breaking capacity 10 kA according to IEC/EN 60898-1
  • Contact position indicator red - green
  • Guide for secure terminal connection
  • 3-position DIN rail clip permits removal from existing busbar system
  • Manufacturer's part PLSM-C2-MW
Type MCB
Breaking Capacity 10kA
Current Rating 2A
Mounting DIN Rail
No. of Poles 1
Size 80 x 70.5mm
Tripping Characteristic Curve C
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot