Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

EATON PLSM-C20/3-MW Miniature Circuit Breaker 20A C-type TP 10kA 242475

Order Code:  

28-4692

 
Brand: Eaton MPN: PLSM-C20/3-MW

Discontinued


High quality 3-pole miniature circuit breaker from the PLSM series by EATON. This circuit breaker is ideal for use in commercial and residential applications.


  • Rated current 20A
  • Tripping characteristic C
  • Rated breaking capacity 10 kA according to IEC/EN 60898-1
  • Contact position indicator red - green
  • Guide for secure terminal connection
  • 3-position DIN rail clip permits removal from existing busbar system
  • Manufacturer's part PLSM-C20/3-MW
Breaking Capacity 10kA
Current Rating 20A
Mounting DIN Rail
No. of Poles 3
Size 80 x 70.5mm
Tripping Characteristic Curve C
Type MCB
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot