EATON PLSM-C63/3-MW Miniature Circuit Breaker 63A C-type TP 10kA 242480

Order Code:

28-4697

Brand: Eaton MPN: PLSM-C63/3-MW

Discontinued


High quality 3-pole miniature circuit breaker from the PLSM series by EATON. This circuit breaker is ideal for use in commercial and residential applications.


  • Rated current 63A
  • Tripping characteristic C
  • Rated breaking capacity 10 kA according to IEC/EN 60898-1
  • Contact position indicator red - green
  • Guide for secure terminal connection
  • 3-position DIN rail clip permits removal from existing busbar system
  • Manufacturer's part PLSM-C63/3-MW
Type MCB
Breaking Capacity 10kA
Current Rating 63A
Mounting DIN Rail
No. of Poles 3
Size 80 x 70.5mm
Tripping Characteristic Curve C
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot