Eaton ZE-1,0 Overload Relay 0.6-1A 014376
Image Representative of Range

Eaton ZE-1,0 Overload Relay 0.6-1A 014376

Extended range
Order Code:

61-6155

Brand: Eaton MPN: ZE-1,0 EAN-13: 4015080143765
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This overload relay from Eaton's ZE series fits directly under a contactor to provide overload and phase-failure protection. It also features 1N/O+1N/C auxiliary contacts.


  • Tripping level adjustable from 0.6 to 1A
  • Test/off button
  • Reset push-button manual/auto
  • Trip-free release
  • Direct mounting
  • Overload release: tripping class 10 A
  • Standards: UL 508; CSA-C22.2 No. 14; IEC/EN 60947-4-1; IEC/EN 60947-5-1; CE marking
  • Eaton type ZE-1,0
Type Overload relay
Current Rating 0.6 to 1A
Number of Poles 2
Power Rating N/A
Voltage Rating 690V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot