Christmas Opening Hours and Delivery Dates here

ebm-papst 9291908011 420 J Axial Fan 24V DC 24m³/h 40x40x28mm

Order Code:

02-6746

Brand: ebm-papst MPN: 9291908011 EAN-13: 2050005918433
Qty Unit Price (Ex VAT)
1+ £29.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The EBM Papst 424 JM axial fan operates at 24 V DC and has a flow rate of 24 m³/h. Measuring 40 x 40 x 28 mm, it is compact and ideal for industrial cooling applications. This fan is commonly used in component cooling and fan modules for electronic devices.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 28 mm
Air Flow 24m³/h
Bearing Type Ball bearing
Noise 42dB
Power (W) 2.7W
Colour Black
Height 28mm
Length 40mm
Material Plastic
Max. current consumption 112mA
Max. temperature 70°C
Min. temperature -20°C
Misc Attribute 424 JM
Rotational speed 11400 U/min
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot