Christmas Opening Hours and Delivery Dates here

ebro EBI 20-TF Temperature Data Logger

Order Code:

64-2876

Brand: ebro MPN: 1601-0010-Z EAN-13: 4250304710143
Qty Unit Price (Ex VAT)
1+ £170.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 01/02/2026

The ebro EBI 20-TF is a Temperature Data Logger with External Probe that is suitable for Storage Monitoring, Laboratory, Clean rooms and Process monitoring.

This data logger is delivered with a factory calibration certificate and a user replaceable battery. The data logger is particularly attractive because of the excellent price-performance ratio.


  • Excellent price/performance ratio
  • Automatic recording of temperature data
  • Stores 40.000 readings, can be read off at any time
  • No network connection required
  • Programming and evaluation with PC
  • Waterproof
  • LED alarm
  • Min/max values on display
  • Replaceable battery
  • Factory calibration certificate
  • Measuring range: -0°C to +100°C
  • Resolution: 0.1°C
  • Memory: 1 channel; 8000 values
  • Sensor: NTC
  • Operating temperature: -40°C to +70°C
  • Measuring rate: 1 min to 24 h
  • Protection class: IP 67
  • Housing: ABS
  • Manufacturer's part: ebro EBI 20-TF
Number of Input Channels 1
Sensor Type NTC
Calibrated No
Measurement Range -30 to +60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot