Christmas Opening Hours and Delivery Dates here

Lascar EL-USB-4 USB Current Data Logger 4 to 20 mA

Order Code:

85-3413

Brand: Lascar MPN: EL-USB-4
Qty Unit Price (Ex VAT)
1+ £56.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 7 days

The Lascar EL-USB-4 current loop data logger can measure and store up to 32,000 readings over a 4 to 20mA DC measurement range. The unit is simply plugged into the USB port of a PC to download the data. Using the included, purpose designed software the data logger may be set up by changing the logger name, logging rate, high and low alarms and start date and time. Also, the software can be used to analyse the downloaded data, displaying powerful interactive graphs and enabling the data to be printed or exported. Measurements are taken via the included set of crocodile clip terminated test leads which attach to the data logger via a pair of screw terminals housed in the unit cap.



  • Measurement range 4 to 20mA DC
  • Unit set-up and data download via simple USB connection
  • Includes Windows software for unit configuration and data manipulation
  • Programmable sample rates
  • LED indication for unit status
  • Two user-programmable alarm thresholds
  • Data stored in non-volatile memory
  • Connection via two screw terminals housed in cap
  • Powered by 1x ½AA 3.6V lithium battery (supplied) - for suitable replacement see Batteries section

For further details see the FAQ at www.lascarelectronics.com/support.



Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot