ebro TPX 310 External 2 Channel Pt 1000 Precision Temperature Probe

Order Code:

64-3335

Brand: ebro MPN: 1341-6335-0001 EAN-13: 4250304716404
  • Country of Origin:

Discontinued


The ebro TPX 310 is an External 2 Channel Pt 1000 Precision Temperature Probe for monitoring in storages, during transport and process monitoring.

The probe has been designed for use with the ebro EBI 310 Multi-Use Data Logger.


  • Measuring range: -200°C to +400°C
  • Accuracy: ±2.0°C at -200°C to -100°C
  • Measured variables: Temperature
  • IP Rating: IP 65
  • Certificate: Factory calibration certificate
  • Manufacturer's part: ebro TPX 310
Probe Type Temperature
Temperature Range -200 to +200°C

Reviews


Be the first to submit a review

Trustpilot