ECE Piano Key DIL Switches

ECE Brand: ECE
<p>A range of dual in line piano key switches.</p>
  • Ideally suited to multiple programming functions i.e computers, communications equipment, remote control, security etc.
  • Gold plated SPST contacts housed in blue moulded bodies
  • On/Off status is clearly defined on the switch (actuator down = On)
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
Description Image Product Buy Qty Pricing (Ex VAT) No.of Ways Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
ECE EPG102A 2 Pole 4 Pin Piano DIL Switch
ECE EPG102A 2 Pole 4 Pin Piano DIL Switch
Standard range
Order code: 80-0138
MPN: EPG102A

Order in multiples of 5


260 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £0.769
25+ £0.736
100+ £0.603
1000+ £0.525
2 DIL switch Contact switching SPST N/A None 0.025A
ECE EPG104A 4 Pole 8 Pin Piano DIL Switch
ECE EPG104A 4 Pole 8 Pin Piano DIL Switch
Standard range
Order code: 80-0140
MPN: EPG104A

Order in multiples of 5


1,339 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £0.848
25+ £0.703
100+ £0.600
1000+ £0.541
4 DIL switch Contact switching SPST N/A None 0.025A
ECE EPG105A 5 Pole 10 Pin Piano DIL Switch
ECE EPG105A 5 Pole 10 Pin Piano DIL Switch
Standard range
Order code: 80-0143
MPN: EPG105A

90 in stock, despatched same dayContact us for additional stock
1+ £0.198
5 DIL switch Contact switching SPST N/A None 0.025A
ECE EPG108A 8 Pole 16 Pin Piano DIL Switch
ECE EPG108A 8 Pole 16 Pin Piano DIL Switch
Standard range
Order code: 80-0145
MPN: EPG108A

Order in multiples of 5


1,431 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £0.941
25+ £0.842
100+ £0.734
8 DIL switch Contact switching SPST N/A None 0.025A
Pitch2.54 x 7.62mm
Contact rating:switching25mA 24V DC
non switching100mA 50V DC
Contact resistance50mΩ initial
100mΩ (after life test)
Operating force800g max.
Life expectancy>3000 operations per pole
Contact materialphosphor bronze with gold plating 5 micron over nickel
Operating temperature range–25°C to +70°C

Excel part Nos EPF102A80-0138
EPG103A80-0139
EPG104A80-0140
EPG105A80-0143
EPG108A80-0145
EPG110A80-0146
EPG112A80-0147


Trustpilot