Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No.of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.848 |
25+ | £0.703 |
100+ | £0.600 |
1000+ | £0.541 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Dual in-line piano key switch with 4 ways, 8 pins, ideal for multiple programming functions in computers, remote control, communications and security.
Type | DIL switch |
---|---|
Action | Contact switching |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 0.025A |
No.of Ways | 4 |
To use this facility please Sign In.
Sign In