Eco-Rax Shelving Bays with Storemaster Containers - 24/40 Litre

<P align=left>These <STRONG>shelving bays + Storemaster containers 24/40 Ltr </STRONG>from <STRONG>Eco-Rax </STRONG>are fully adjustable and come complete with 5 chipboard shelves, making them ideal for workshops, offices, warehouses and the home. </P>
  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Shelf capacity of 265kg
  • Archive box details:
    24 or 40 litre capacity
    Stackable and nestable
    With hinged lid
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Shelves Type Material
Eco-Rax Shelving Bay 1800 x 900 x 450mm 8 x 40 Ltr Storemaster Containers
Eco-Rax Shelving Bay 1800 x 900 x 450mm 8 x 40 Ltr Storemaster Containers
Standard range
440945/SM40
1+ £174.97

Available to back orderBack-order availability date - 06/02/2025
8 Shelving Chipboard
Eco-Rax Shelving Bay 1800 x 900 x 450mm 14 x 24 Ltr Storemaster Containers
Eco-Rax Shelving Bay 1800 x 900 x 450mm 14 x 24 Ltr Storemaster Containers
Standard range
440945/SM24
1+ £214.38

Available to back orderBack-order availability date - 06/02/2025
14 Shelving Chipboard
Eco-Rax Shelving Bay 1800 x 1200 x 450mm 12 x 40 Ltr Storemaster Containers
Eco-Rax Shelving Bay 1800 x 1200 x 450mm 12 x 40 Ltr Storemaster Containers
Standard range
441245/SM40
1+ £251.87

Available to back orderBack-order availability date - 06/02/2025
12 Shelving Chipboard
Eco-Rax Shelving Bay 1800 x 1200 x 450mm 21 x 24 Ltr Storemaster Containers
Eco-Rax Shelving Bay 1800 x 1200 x 450mm 21 x 24 Ltr Storemaster Containers
Standard range
441245/SM24
1+ £311.48

Available to back orderBack-order availability date - 06/02/2025
21 Shelving Chipboard
Part codeSize (mm)Capacity
14-18441800 x 900 x 4508 x 40 Ltr
14-18401800 x 900 x 45014 x 24 Ltr
14-18461800 x 1200 x 45012 x 40 Ltr
14-18421800 x 1200 x 45021 x 24 Ltr


Trustpilot