Eco-Rax Shelving Bay 1800 x 1200 x 450mm 21 x 24 Ltr Storemaster Containers
Image Representative of Range

Eco-Rax Shelving Bay 1800 x 1200 x 450mm 21 x 24 Ltr Storemaster Containers

Standard range
Order Code:

14-1842

Brand: EcoRax MPN: 441245/SM24
  • Quickly find another product in this range by No. of Shelves:

    8 12 14 21
Qty Unit Price (Ex VAT)
1+ £311.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/02/2025

This shelving bay 1800 x 900 x 450mm + 21 Storemaster containers 24 Ltr from Eco-Rax is fully adjustable and comes complete with 5 chipboard shelves, making it ideal for workshops, offices, warehouses and the home.


  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Shelf capacity of 265kg
  • Archive box details:
    24 litre capacity
    Stackable and nestable
    With hinged lid (L) 500 x (W) 395 x (H) 190mm
  • Manufacturer's part 441245/SM24
    Type Shelving
    Material Chipboard
    No. of Shelves 21

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot