Christmas Opening Hours and Delivery Dates here
econ connect D3X06A5MH Spacer 14 mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X06A5MH Spacer 14 mm M3 Brass Ni-plated 1pc

Order Code:

02-7175

Brand: econ connect MPN: D3X06A5MH EAN-13: 2050006392539
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
942 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X06A5MH spacer is a 14 mm long brass component with nickel plating, featuring M3 threads on both ends. Manufactured for strength and durability, this spacer is ideal for maintaining precise spacing between components in electronic assemblies. It is commonly used in circuit board mounting and other precision engineering applications.
Type Spacer
Body Length 14mm
Thread Size M3
Material Brass (Ni-plated)
Distance 6mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot