Christmas Opening Hours and Delivery Dates here
econ connect D3X08A5MH Spacer 16mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X08A5MH Spacer 16mm M3 Brass Ni-plated 1pc

Order Code:

02-7177

Brand: econ connect MPN: D3X08A5MH EAN-13: 2050006392485
Qty Unit Price (Ex VAT)
50+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,370 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X08A5MH Spacer is a 16 mm long component made from brass with a nickel plating, featuring M3 threads. It is typically used to create space between components, ensuring proper alignment and support in electronic or mechanical assemblies. As a single piece, it is ideal for precision engineering and detailed electronic projects.
Type Spacer
Body Length 16mm
Thread Size M3
Material Brass (Ni-plated)
Distance 8mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot