Christmas Opening Hours and Delivery Dates here
econ connect D3X20A5MH Spacer 28mm M3 brass Ni-plated 1pc

Image Representative of Range

econ connect D3X20A5MH Spacer 28mm M3 brass Ni-plated 1pc

Order Code:

02-7188

Brand: econ connect MPN: D3X20A5MH EAN-13: 2050006392331
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
938 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X20A5MH Spacer is a 28 mm long brass component, nickel-plated for durability. It features M3 threads on both ends, making it ideal for securely spacing circuit boards or components. This spacer is commonly used in electronic assemblies and DIY projects.
Type Spacer
Body Length 28mm
Thread Size M3
Material Brass (Ni-plated)
Distance 20mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot