Christmas Opening Hours and Delivery Dates here
econ connect D3X25A5MH Spacer 35mm brass M3 Ni-plated 1pc

Image Representative of Range

econ connect D3X25A5MH Spacer 35mm brass M3 Ni-plated 1pc

Order Code:

02-7190

Brand: econ connect MPN: D3X25A5MH EAN-13: 2050006392515
Qty Unit Price (Ex VAT)
20+ £0.261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
519 available to back orderBack-order availability date - 14/01/2026

The econ connect D3X25A5MH spacer is a 35 mm long, M3 brass component with a nickel plating for enhanced durability. This spacer is ideal for providing separation or support in electronic assemblies and circuit boards. It ensures reliable component spacing and is often used in prototyping or fixing mounting applications.
Type Spacer
Body Length 35mm
Thread Size M3
Material Brass (Ni-plated)
Distance 25mm
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot