Christmas Opening Hours and Delivery Dates here

econ connect KD05GR10 Series Jumper Wire 0.2 mm² Grey 10 m

Order Code:

02-7288

Brand: econ connect MPN: KD05GR10 EAN-13: 2050009090319
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 13/01/2026

The econ connect KD05GR10 jumper wire features a 1 x 0.2 mm² grey wire with a length of 10 metres. It is ideal for internal and switchboard wiring applications, offering flexible and reliable connectivity. This wiring braid is commonly used in electronic projects requiring precision and versatility.
Colour Grey
Conductor Cross Section 0.2mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot