Christmas Opening Hours and Delivery Dates here

econ connect KD05WS100 Jumper Wire White 1x0.2mm² 100m

Order Code:

02-7296

Brand: econ connect MPN: KD05WS100 EAN-13: 2050009090265
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

econ connect KD05WS100 jumper wire is a 1 x 0.2 mm² white wire, available in a 100 m length. It is ideal for internal and switchboard wiring applications. The wire's versatility makes it suitable for use as a braid or jumper wire in electrical installations.
Colour White
Conductor Cross Section 0.2mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot