Christmas Opening Hours and Delivery Dates here

econ connect PV50OZ Pin Connector 50 pins 2.54mm spacing 2 rows 1pc tray

Order Code:

02-7586

Brand: econ connect MPN: PV50OZ EAN-13: 2050003718233
Qty Unit Price (Ex VAT)
10+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 available to back orderBack-order availability date - 12/01/2026

The econ connect PV50OZ pin connector, with contact spacing of 2.54 mm, features 50 pins arranged in 2 rows. Manufactured by econ connect, this connector is typically used in electronic devices requiring precise connection configurations. Its compact design makes it suitable for high-density applications in trays.
Type Pin connector
Number of Rows 2
Board contact surface Gold plated
Case Material PBT
Colour Black
Connection Cut & Clip
Connector contact surface Gold plated
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 7 x 68.2 x 10.5 mm
Height 10.5mm
Length 7mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Packaging Type Tray
Pins per row 25
Total number of pins 50
Width 68.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot