Christmas Opening Hours and Delivery Dates here

econ connect ST25SK/FOZ D-Sub Pin Strip 90° 25 pins Cut & Clip 1pc

Order Code:

02-7692

Brand: econ connect MPN: ST25SK/FOZ EAN-13: 2050003715300
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
157 available to back orderBack-order availability date - 14/01/2026

The econ connect ST25SK/FOZ D-SUB pin strip features 25 pins and is designed for a 90° orientation. It is suitable for secure data and signal transmission in electronic and communication devices. Typical applications include use in computer and industrial equipment for reliable connector interfaces.
Type D-SUB pin strip
Mounting Type Cut & Clip
No. of Ways 25
No. of Rows 2
Connection angle 90°
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Temperature Range -55 °C Up to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot