Christmas Opening Hours and Delivery Dates here

econ connect ST37SK/FOZ D-Sub 37-pin Strip 90° Cut & Clip 1pc

Order Code:

02-7697

Brand: econ connect MPN: ST37SK/FOZ EAN-13: 2050003715133
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 available to back orderBack-order availability date - 14/01/2026

The econ connect ST37SK/FOZ D-sub connector features a 90° pin strip configuration with 37 pins and is designed for robust connectivity. Manufactured by econ connect, this component is ideal for use in networking and communication devices where reliable data transmission is crucial. Its versatile structure allows for easy integration into various electronic systems and equipment.
Type D-SUB pin strip
Mounting Type Cut & Clip
No. of Ways 37
No. of Rows 2
Connection angle 90°
Connector Type Pin strip, straight
Contact Material Brass
Contact surface Gold plated
Temperature Range -55 °C Up to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot