EDAC 345-050-520-202 50 Way Card Edge Connector 0.100" Row 0.200" with Lugs

Extended range
Order Code:

24-0862

Brand: EDAC MPN: 345-050-520-202
Qty Was Unit Price (Ex VAT)
1+ £1.21   £1.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayContact us for additional stock

A 50 Way Card Edge Connector with contact spacing of 2.54mm (0.1in.) and row spacing of 5.08mm (0.2in.).


  • Lug mounted
  • Contact termination options include PC tail and wire hole
  • Accepts 1.57mm (0.063in) nominal thickness PC board
  • High-profile insulator body 15.24mm (0.6in.)
  • Accepts between contact and in-contact Polarising Keys
  • CSA Approved and UL Recognised


Pitch 2.54mm
Connection Through hole
Number of Pins 50
Number of Rows 2
Orientation Straight
Type Card edge connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot