EDAC 516-280-201 Crimp tool

Order Code:

23-2953

Brand: EDAC MPN: 516-280-201

Discontinued


Crimp Tool for use with contacts.


  • Manual Hand Crimp Tool
  • Used for contacts on carrier strip
  • Cuts the contacts from the carrier strip
  • Manufacturer's part No. 516-280-201


Current Rating N/A
Voltage Rating N/A
Cable Diameter N/A
Gender N/A
Gland Size N/A
Number of Contacts N/A
Protection Class N/A
Termination Method Crimp
Type Crimp Tool

Reviews


Be the first to submit a review

Trustpilot