Efergy EN-CT Engage Hub Kit

Order Code:

23-1523

Brand: efergy MPN: EN-CT

Discontinued


The Efergy EN-CT Engage Hub Kit sits in your home and shows you the critical information on a monitor with a bright display.

The efergy elite electricity monitor is simple to install and use. The sensor wirelessly sends information about the amount of electricity you are using to the display monitor. The monitor converts this into kilowatt-hours, the standard unit which the electricity company uses to charge you. This shows how much you are using in the same units that are on your bill.

Just input the amount your energy company charges you for each kilowatt-hour and you can see how much you are spending in electricity instantly. Make instant changes to save money, save energy and help to save the environment.

The kit requires 3x AA batteries for the Display (not included) and 3x AA batteries for the Transmitter (not included).

What's in the Box?
1x Elite portable display
1x Transmitter
1x Sensor
1 x Instructions manual


  • New and improved display
  • Showing per day calculations for a better understanding and feedback
  • Select up to 4 different tariff settings
  • Improved incremental stepping on the voltage, costs, carbon emissions and alarm
  • Audio alert if you exceed your set maximum consumption target
  • Portable compact display can be placed anywhere in the home
  • View your real time energy consumption (cost, CO2 and kWh)
  • View historical daily, weekly or monthly data (cost, CO2 and kWh)
  • View daily, weekly or monthly average (cost, CO2 and kWh)
  • Up to 70m range
  • Wall mountable display
  • 12 months minimum battery life (with 2400mAh alkaline batteries (not supplied))
  • DC or battery powered options for the display unit
  • Easy to set up and use
  • Understand your carbon footprint
  • Manufacturer's part: efergy EN-CT Engage Hub Kit
Type Electricity monitor

Reviews


Be the first to submit a review

Trustpilot