Christmas Opening Hours and Delivery Dates here

Einhell 3403200 GC-HH 5047 585mm Pole Hedge Trimmer 500W 240V

Order Code:

95-5457

Brand: Einhell MPN: 3403200 EAN-13: 4006825616101

Discontinued


The Einhell GC-HH 5047 Pole Trimmer has a powerful motor and blade made of laser-cut, diamond-ground steel to deliver optimum results. With an adjustable cutting angle for ergonomic operation, to take the strain off your back and makes awkward jobs easy to handle.

Additional protection for the back is provided by the adjustable shoulder strap. The telescopic handle can be extended out to 240cm. For a firm hold there is an additional adjustable handle, meaning it can be operated accurately and safely when both hands are used. The sturdy cutter guard is ideal for protecting the tool during storage and transport.

Specification

Input Power: 500 Watt.
No Load Speed 3,300/min.
Blade Length: 585mm.
Cutting Capacity: 470mm.
Blade Spacing: 20mm.
Weight: 5.1kg.



Trustpilot