Einhell 44.605.50 RT-OS 30 1/2 Sheet Orbital Sander With Dust Collection 300W

Order Code:

84-4956

Brand: Einhell MPN: 44.605.50 EAN-13: 4006825537550

Discontinued


RT-OS 30 Orbital sander With a clamp and Velcro fastening, the robust aluminium sanding disk of the RT-OS 30 permits a free choice of abrasive. And at the same time as ensuring good power transmission it also absorbs the vibrations, leading to even better results. The abrasive paper can be changed in seconds and sits crease-free on the sanding disk. For clean, practically dust-free working there is a dust collection box with integrated filter. Using the dust extractor adaptor the box can be replaced by a vacuum cleaner for drawing off the sanding dust directly – in this way the air remains clean and the abrasive paper sharp. A cable clip for securing the wound-up cable with just a twist of the hand sees the orbital sander neatly stored away after use. The RT-OS 30 comes complete with abrasive paper so that you can begin work immediately. The RT-OS 30 orbital sander is a high-quality, powerful and compact tool for an expert's highest demands when sanding large surfaces of wood, plastic or metal. Its electronic speed control ensures that the power is adjusted exactly to the surface-finishing requirements of the particular material. Thanks to the ergonomic design with soft grip and an additional handle, the orbital sander is excellent to hold and precise to handle for achieving optimum results.
  • Category: Orbital Sander
  • Range: Einhell Red
  • Power: 300W
  • Oscillating circuit: 2mm
  • Oscillating speed: 14000 - 22000rpm
  • L x W x H: 348 x 118 x 193mm
  • Product weight: 2.4kg
  • Manufacturer's part no.: 4460550

Reviews


Be the first to submit a review

Trustpilot