Einhell 45.134.90 RT-SD 3.6/1 Li Cordless Screwdriver Kit 3.6V Li-ion

Order Code:

84-4977

Brand: Einhell MPN: 45.134.90 EAN-13: 4006825580150

Discontinued


The Einhell RT-SD 3.6/1 Li cordless screwdriver is an extremely practical and versatile tool for ambitious DIY enthusiasts which should not be missing in any household. Its lithium ion battery offers 30% more capacity for prolonged running. Thanks to a pivot joint, the tool is converted with a twist of the hand from a pistol screwdriver to a straight screwdriver, which also enables easy and quick screwdriving even in places which are difficult to access. The RT-SD 3.6/1 Li has a variable torque with seven settings. Precise dosing of the power by transmission via a robust metal gearing with reversing facility is thus assured for every screwdriving task. A bit lock enables the bits to be safely secured and quickly replaced. A magnetic screw holder acts as your third hand. The soft grip permits safe and user-friendly handling. A bright twin LED lamp brings light to every working position. Thanks to a 3-step LED battery indicator and charging indicator light you can see at a glance how high the battery is charged. Among the accessories is a charging station and a bit depot with 7 standard bits and 2 extra-long bits, enabling the cordless screwdriver to be put to immediate use.


  • Category: Cordless Screwdriver
  • Range: Einhell Red
  • Charging time: 3h
  • Idle speed: 200rpm
  • Max. torque hard: 3.5Nm
  • Number of torque steps: 7 settings
  • L x W x H: 245 x 90 x 190mm
  • Product weight: 0.43kg
  • Manufacturer's part no.: 4513490

Reviews


Be the first to submit a review

Trustpilot