Eisco Bosshead Economy Pack of 10

Standard range
Order Code:

52-3368

Brand: Eisco MPN: CH0663B
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 6 months

Economical die-cast alloy boss-heads for use with laboratory stands, capable of holding support rods up to 16mm in diameter.


  • Made from die-cast alloy
  • Accepts 2 rods up to 16mm in diameter at a right angle to each other
  • Metal thumbscrews with blue plastic heads
  • Measures approximately 117 x 30 x 30mm
  • Eisco type CH0663B
  • Supplied in packs of 10
Type Bosshead
Size 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot