Eisco Hand Held Vacuum Pump with Pressure Gauge

Standard range
Order Code:

52-3361

Brand: Eisco MPN: PH0167
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 6 months

This economical vacuum pump features a gauge graduated in both cm³ and inches³. Each depression of the handle displaces 15ml of air.


  • Economical vacuum pump
  • Gauge in cm³ and inches³
  • Maximum vacuum 30mm of Hg
  • Pump rate 15ml per stroke
  • Clear tubing is 400mm long with 6mm inner diameter
  • Eisco type PH0167

Note: Colour of supplied tubing may vary
Type Vacuum or pressure pump
Quantity N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot