Eisco Labs Beechwood Test Tube Rack, 12 Tube Capacity, 1 1/8" (28mm) Holes

Standard range
Order Code:

52-3548

Brand: Eisco MPN: CH0005C
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months

A premium quality polished Beech wood rack designed to hold up to 12 test tubes vertically, in 2 rows of 6.

The rack features 12 holes, 28mm in diameter.


  • Dimensions (L x W x H): 260 x 76 x 152mm
  • Eisco type: CH0005C
Type Test tube rack
Material Wood
Number of holes 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot